
NK35MSSWH | |
|---|---|
DigiKey Part Number | NK35MSSWH-ND |
Manufacturer | |
Manufacturer Product Number | NK35MSSWH |
Description | MODULE |
Customer Reference | |
Detailed Description | Insert 3.5mm Stereo Jack To Solder Lug White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Audio | |
Exterior Type (Adapter End) | 3.5mm Stereo Jack | |
Interior Type (Adapter End) | Solder Lug | |
Exterior Housing Material | Polybutylene Terephthalate (PBT) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |


