
NK35MSSBL | |
|---|---|
DigiKey Part Number | NK35MSSBL-ND |
Manufacturer | |
Manufacturer Product Number | NK35MSSBL |
Description | MODULE |
Customer Reference | |
Detailed Description | Insert 3.5mm Stereo Jack To Solder Lug Black |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) Solder Lug |
Manufacturer Panduit Corp | Exterior Housing Material Polybutylene Terephthalate (PBT) |
Series | Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bulk | Exterior Housing Color Black |
Part Status Obsolete | Interior Housing Color Black |
Style Audio | Base Product Number |
Exterior Type (Adapter End) 3.5mm Stereo Jack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK35MSCBL | Panduit Corp | 0 | NK35MSCBL-ND | 9,59000 € | MFR Recommended |


