
NK35MSCIW | |
|---|---|
DigiKey Part Number | NK35MSCIW-ND |
Manufacturer | |
Manufacturer Product Number | NK35MSCIW |
Description | MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert 3.5mm Stereo Jack To White, Off |
Datasheet | Datasheet |
Category | Exterior Type (Adapter End) 3.5mm Stereo Jack |
Manufacturer Panduit Corp | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bulk | Exterior Housing Color White, Off |
Part Status Active | Interior Housing Color White |
Style Audio | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |

