
NK35MSCIG | |
|---|---|
DigiKey Part Number | NK35MSCIG-ND |
Manufacturer | |
Manufacturer Product Number | NK35MSCIG |
Description | MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert 3.5mm Stereo Jack To Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Audio | |
Exterior Type (Adapter End) | 3.5mm Stereo Jack | |
Interior Type (Adapter End) | - | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | Gray | |
Interior Housing Color | Gray | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,55490 € |

