2 Port Module Frame (106 Duplex) Electric Ivory Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK2RMFEI

DigiKey Part Number
298-14991-ND
Manufacturer
Manufacturer Product Number
NK2RMFEI
Description
MOD FRAME
Customer Reference
Detailed Description
2 Port Module Frame (106 Duplex) Electric Ivory Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Style
Single Gang
Type
Module Frame (106 Duplex)
Number of Ports
2
Port Direction
Straight
Color
Electric Ivory
Features
-
For Use With/Related Products
NetKey® Series
Length
4.059" (103.10mm)
Width
1.421" (36.10mm)
Depth
0.453" (11.50mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,25000 €3,25 €
103,02400 €30,24 €
252,93840 €73,46 €
502,87500 €143,75 €
Manufacturers Standard Package
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,86750 €