
NK2FNWH | |
|---|---|
DigiKey Part Number | 298-10174-ND |
Manufacturer | |
Manufacturer Product Number | NK2FNWH |
Description | FACEPLATE SNGL GANG 2PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Features Mounting Hardware |
Series | For Use With/Related Products NetKey® Series |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 2.748" (69.80mm) |
Style Single Gang | Depth 0.453" (11.50mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 2 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,59600 € | 25,96 € |
| 25 | 2,52200 € | 63,05 € |
| 50 | 2,46800 € | 123,40 € |
| 100 | 2,41470 € | 241,47 € |
| 250 | 2,34588 € | 586,47 € |
| 500 | 2,29512 € | 1.147,56 € |
| 1.000 | 2,24541 € | 2.245,41 € |
| 2.500 | 2,18123 € | 5.453,07 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

