
NK2FIGY | |
|---|---|
DigiKey Part Number | 298-14988-ND |
Manufacturer | |
Manufacturer Product Number | NK2FIGY |
Description | FACEPLATE SNGL GANG 2PORT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Gray | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | NetKey® Series | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,85500 € | 28,55 € |
| 25 | 2,77440 € | 69,36 € |
| 50 | 2,71460 € | 135,73 € |
| 100 | 2,65580 € | 265,58 € |
| 250 | 2,58020 € | 645,05 € |
| 500 | 2,52438 € | 1.262,19 € |
| 1.000 | 2,46966 € | 2.469,66 € |
| 2.500 | 2,39906 € | 5.997,65 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

