
NK1FWH | |
|---|---|
DigiKey Part Number | NK1FWH-ND |
Manufacturer | |
Manufacturer Product Number | NK1FWH |
Description | FLUSH MOUNT SCREW-ON FACEPLATES |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | NetKey® Series | |
Length | - | |
Width | - | |
Depth | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |


