
NK1FEIY | |
|---|---|
DigiKey Part Number | 298-12346-ND |
Manufacturer | |
Manufacturer Product Number | NK1FEIY |
Description | FACEPLATE FLUSH MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate Electric Ivory Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Electric Ivory | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | NetKey® Series | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,71100 € | 27,11 € |
| 25 | 2,63440 € | 65,86 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

