Similar

NC37LG2 | |
|---|---|
DigiKey Part Number | 298-22583-ND |
Manufacturer | |
Manufacturer Product Number | NC37LG2 |
Description | CABLE DUCT METRIC COVER 2M |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct Type NNC37X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.461" (37.10mm) |
Packaging Bulk | Length 78.740" (2000.00mm, 6.56') |
Part Status Obsolete | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NNC37X37LG2 | Panduit Corp | 0 | 298-22623-ND | 94,14000 € | Similar |


