Similar

NC25WH2 | |
|---|---|
DigiKey Part Number | NC25WH2-ND |
Manufacturer | |
Manufacturer Product Number | NC25WH2 |
Description | CABLE DUCT METRIC COVER 2M |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type NNC25X | |
Height | 0.350" (8.89mm) | |
Width | 0.970" (24.64mm) | |
Length | 78.740" (2000.00mm, 6.56') | |
Color | White | |
Base Product Number |


