
N8529BC | |
|---|---|
DigiKey Part Number | N8529BC-ND |
Manufacturer | |
Manufacturer Product Number | N8529BC |
Description | RACK STEEL 48X31.5X84 BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 48.000" L x 31.500" W x 84.000" H (1219.20mm x 800.10mm x 2133.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 45RU | |
Dimensions - Panel | - | |
Dimensions - Overall | 48.000" L x 31.500" W x 84.000" H (1219.20mm x 800.10mm x 2133.60mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - | |
Base Product Number |

