
N82SPSW | |
|---|---|
DigiKey Part Number | N82SPSW-ND |
Manufacturer | |
Manufacturer Product Number | N82SPSW |
Description | PANEL 87.940X46.600" WHITE |
Customer Reference | |
Detailed Description | Panel, Side 87.940" L x 46.600" W (2233.68mm x 1183.64mm) White |
Datasheet | Datasheet |
Category | Size / Dimension 87.940" L x 46.600" W (2233.68mm x 1183.64mm) |
Manufacturer Panduit Corp | Color White |
Series | For Use With/Related Products Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Base Product Number |
Type Panel, Side |

