
N82SHDW | |
|---|---|
DigiKey Part Number | N82SHDW-ND |
Manufacturer | |
Manufacturer Product Number | N82SHDW |
Description | DOOR 76.010X31.100" WHITE |
Customer Reference | |
Detailed Description | Door 76.010" L x 31.100" W (1930.65mm x 789.94mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Door | |
Size / Dimension | 76.010" L x 31.100" W (1930.65mm x 789.94mm) | |
Features | - | |
Color | White | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |

