
N82SHDB | |
|---|---|
DigiKey Part Number | N82SHDB-ND |
Manufacturer | |
Manufacturer Product Number | N82SHDB |
Description | DOOR 31.100X1.740X76.800" BLACK |
Customer Reference | |
Detailed Description | Door 31.100" L x 1.740" W x 76.800" H (789.94mm x 44.20mm x 1950.72mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Door | |
Size / Dimension | 31.100" L x 1.740" W x 76.800" H (789.94mm x 44.20mm x 1950.72mm) | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |

