
N81SHDW | |
|---|---|
DigiKey Part Number | N81SHDW-ND |
Manufacturer | |
Manufacturer Product Number | N81SHDW |
Description | DOOR 92.600X31.100" WHITE |
Customer Reference | |
Detailed Description | Door 92.600" L x 31.100" W (2352.04mm x 789.94mm) White |
Datasheet | Datasheet |
Category | Size / Dimension 92.600" L x 31.100" W (2352.04mm x 789.94mm) |
Manufacturer Panduit Corp | Color White |
Series | For Use With/Related Products Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Base Product Number |
Type Door |

