
N52SPSW | |
|---|---|
DigiKey Part Number | N52SPSW-ND |
Manufacturer | |
Manufacturer Product Number | N52SPSW |
Description | PANEL 82.690X46.600" WHITE |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 82.690" L x 46.600" W (2100.33mm x 1183.64mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Side | |
Size / Dimension | 82.690" L x 46.600" W (2100.33mm x 1183.64mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |

