
N22SPS | |
|---|---|
DigiKey Part Number | N22SPS-ND |
Manufacturer | |
Manufacturer Product Number | N22SPS |
Description | PANEL 48X40.614X77.441" SILVER |
Customer Reference | |
Detailed Description | Panel, Side 48.000" L x 40.614" W x 77.441" H (1219.20mm x 1031.60mm x 1967.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Side | |
Size / Dimension | 48.000" L x 40.614" W x 77.441" H (1219.20mm x 1031.60mm x 1967.00mm) | |
Features | - | |
Color | Silver | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |

