
N1SD1000W | |
|---|---|
DigiKey Part Number | N1SD1000W-ND |
Manufacturer | |
Manufacturer Product Number | N1SD1000W |
Description | DOOR 38.940X0.790X92.360" WHITE |
Customer Reference | |
Detailed Description | Door 38.940" L x 0.790" W x 92.360" H (989.08mm x 20.07mm x 2345.94mm) White |
Datasheet | Datasheet |
Category | Size / Dimension 38.940" L x 0.790" W x 92.360" H (989.08mm x 20.07mm x 2345.94mm) |
Manufacturer Panduit Corp | Color White |
Series | For Use With/Related Products Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Base Product Number |
Type Door |

