
MWBA1 | |
|---|---|
DigiKey Part Number | 298-12776-ND |
Manufacturer | |
Manufacturer Product Number | MWBA1 |
Description | SINGLE GANG WALL BOARD ADAPTER F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Port Faceplate Frame Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate Frame | |
Number of Ports | - | |
Port Direction | - | |
Color | - | |
Features | Mounting Hardware | |
For Use With/Related Products | - | |
Length | 4.185" (106.30mm) | |
Width | 2.374" (60.30mm) | |
Depth | 0.327" (8.30mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 10 | 6,72100 € | 67,21 € |
| 25 | 6,53000 € | 163,25 € |
| 50 | 6,38860 € | 319,43 € |
| 100 | 6,25040 € | 625,04 € |
| 250 | 6,07192 € | 1.517,98 € |
| 500 | 5,94012 € | 2.970,06 € |
| 1.000 | 5,81099 € | 5.810,99 € |
| 2.500 | 5,64436 € | 14.110,90 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |

