


MTP5S-E10-C | |
|---|---|
DigiKey Part Number | MTP5S-E10-C-ND |
Manufacturer | |
Manufacturer Product Number | MTP5S-E10-C |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Category | Mounting Type Screw, #10 |
Manufacturer Panduit Corp | Size / Dimension 6.75" L x 0.50" W x 0.12" H (171.4mm x 12.7mm x 3.0mm) |
Series | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Multiple Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,08015 € | 816,03 € |
| Unit Price without VAT: | 4,08015 € |
|---|---|
| Unit Price with VAT: | 4,85538 € |

