


MTP1S-E10-C | |
|---|---|
DigiKey Part Number | 298-19967-ND |
Manufacturer | |
Manufacturer Product Number | MTP1S-E10-C |
Description | CABLE TIE HLDR SNGL SCRW #10 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 1.75" L x 0.50" W x 0.12" H (44.4mm x 12.7mm x 3.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,32500 € | 13,25 € |
| 25 | 1,28760 € | 32,19 € |
| 50 | 1,25980 € | 62,99 € |
| 100 | 1,23270 € | 123,27 € |
| 300 | 1,19077 € | 357,23 € |
| 500 | 1,17178 € | 585,89 € |
| 1.000 | 1,14644 € | 1.146,44 € |
| 2.500 | 1,11375 € | 2.784,38 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

