
MT1D-Q | |
|---|---|
DigiKey Part Number | 298-22556-ND |
Manufacturer | |
Manufacturer Product Number | MT1D-Q |
Description | WIRE MARKER CBL TIE 25.4MM SILV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.00" Dia (25.4mm) Silver Stainless Steel 304 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 1.00" Dia (25.4mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel 304 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,54700 € | 15,47 € |
| 25 | 1,50320 € | 37,58 € |
| 50 | 1,47100 € | 73,55 € |
| 100 | 1,43920 € | 143,92 € |
| 250 | 1,39832 € | 349,58 € |
| 500 | 1,36810 € | 684,05 € |
| 1.000 | 1,33852 € | 1.338,52 € |
| 2.500 | 1,30032 € | 3.250,80 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

