Wire Marker, Cable Tie 1.50" Dia (38.1mm) Silver Stainless Steel 304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT150D-Q

DigiKey Part Number
298-18485-ND
Manufacturer
Manufacturer Product Number
MT150D-Q
Description
WIRE MARKER CBL TIE 38.1MM SILV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 1.50" Dia (38.1mm) Silver Stainless Steel 304
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.50" Dia (38.1mm)
Manufacturer
Panduit Corp
Legend
Blank
Series
Color
Silver
Packaging
Bulk
Material
Stainless Steel 304
Part Status
Active
Base Product Number
Type
Wire Marker, Cable Tie
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,63200 €26,32 €
252,55760 €63,94 €
502,50240 €125,12 €
1002,44840 €244,84 €
2502,37868 €594,67 €
5002,32718 €1.163,59 €
1.0002,27676 €2.276,76 €
2.5002,21169 €5.529,22 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €