Similar

MSW75T30-CR2 | |
|---|---|
DigiKey Part Number | 298-14974-ND |
Manufacturer | |
Manufacturer Product Number | MSW75T30-CR2 |
Description | STRAPPING TIE NAT 2400LB 100' |
Customer Reference | |
Detailed Description | Strapping Natural 0.750" (19.05mm) 2400 lbs (1088.62 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 100' | |
Bundle Diameter | - | |
Width | 0.750" (19.05mm) | |
Length - Actual | 100.00' (30.48m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 2400 lbs (1088.62 kg) | |
Material | Stainless Steel 201 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


