
MSG-1.3-M | |
|---|---|
DigiKey Part Number | MSG-1.3-M-ND |
Manufacturer | |
Manufacturer Product Number | MSG-1.3-M |
Description | GROMMET METAL STUD PP YELLOW |
Customer Reference | |
Detailed Description | Circular - 1.343" (34.10mm) Grommet, Metal Stud Yellow |
Datasheet | Datasheet |
Category | Panel Thickness 0.100" (2.54mm) |
Manufacturer Panduit Corp | Panel Cutout Dimensions Circular - 1.343" (34.10mm) |
Packaging Bulk | Material Polypropylene (PP) |
Part Status Obsolete | Color Yellow |
Bushing, Grommet Type Grommet, Metal Stud | Base Product Number |
For Use With/Related Products Cable, Wires |

