
MSG-1.3-C | |
|---|---|
DigiKey Part Number | MSG-1.3-C-ND |
Manufacturer | |
Manufacturer Product Number | MSG-1.3-C |
Description | GROMMET METAL STUD PP YELLOW |
Customer Reference | |
Detailed Description | Circular - 1.343" (34.10mm) Grommet, Metal Stud Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet, Metal Stud | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.100" (2.54mm) | |
Panel Cutout Dimensions | Circular - 1.343" (34.10mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Yellow | |
Material Flammability Rating | - | |
Base Product Number |

