Similar

MS8X625X15-LS | |
|---|---|
DigiKey Part Number | MS8X625X15-LS-ND |
Manufacturer | |
Manufacturer Product Number | MS8X625X15-LS |
Description | STRAPPING TIE SILV 600LB 2.392' |
Customer Reference | |
Detailed Description | Strapping Silver 8.00" (203.20mm) 0.625" (15.88mm) 600 lbs (272.16 kg) |
Datasheet | Datasheet |
Category | Width 0.625" (15.88mm) |
Manufacturer Panduit Corp | Length - Actual 2.392' (728.98mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 600 lbs (272.16 kg) |
Part Status Obsolete | Material Stainless Steel 304 |
Wire/Cable Tie Type Strapping | Color Silver |
Length - Approximate 28.75" | Base Product Number |
Bundle Diameter 8.00" (203.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS10W63T15-L4 | Panduit Corp | 0 | MS10W63T15-L4-ND | 3,46080 € | Similar |


