MS8W75T30-Q2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 16,87560 €
Datasheet
Image for MS8W75T30-Q2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS8W75T30-Q2

DigiKey Part Number
MS8W75T30-Q2-ND
Manufacturer
Manufacturer Product Number
MS8W75T30-Q2
Description
STRAPPING TIE NAT 2400LB 2.725'
Customer Reference
Detailed Description
Strapping Natural 8.00" (203.20mm) 0.750" (19.05mm) 2400 lbs (1088.62 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Strapping
Length - Approximate
32.75"
Bundle Diameter
8.00" (203.20mm)
Width
0.750" (19.05mm)
Length - Actual
2.725' (830.58mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
2400 lbs (1088.62 kg)
Material
Stainless Steel 201
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes