Similar

MS6W75T30-Q2 | |
|---|---|
DigiKey Part Number | MS6W75T30-Q2-ND |
Manufacturer | |
Manufacturer Product Number | MS6W75T30-Q2 |
Description | STRAPPING TIE NAT 2400LB 2.208' |
Customer Reference | |
Detailed Description | Strapping Natural 6.00" (152.40mm) 0.750" (19.05mm) 2400 lbs (1088.62 kg) |
Datasheet | Datasheet |
Category | Width 0.750" (19.05mm) |
Manufacturer Panduit Corp | Length - Actual 2.208' (673.10mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Tensile Strength 2400 lbs (1088.62 kg) |
Wire/Cable Tie Type Strapping | Material Stainless Steel 201 |
Length - Approximate 26.5" | Color Natural |
Bundle Diameter 6.00" (152.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS6W75T30-Q6 | Panduit Corp | 0 | 298-22550-ND | 15,85360 € | Similar |


