
MS24HD | |
|---|---|
DigiKey Part Number | MS24HD-ND |
Manufacturer | |
Manufacturer Product Number | MS24HD |
Description | ENCLOSURE |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 25.748" L x 15.748" W x 0.870" H (654.00mm x 400.00mm x 22.10mm) White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover, Lid | |
Features | Hinged, Lock | |
For Use With/Related Products | MS24B | |
Size / Dimension | 25.748" L x 15.748" W x 0.870" H (654.00mm x 400.00mm x 22.10mm) | |
Color | White | |
Material | Metal, Steel |

