
MS14B | |
|---|---|
DigiKey Part Number | MS14B-ND |
Manufacturer | |
Manufacturer Product Number | MS14B |
Description | BOX STEEL WHITE 14.25"L X 4"W |
Customer Reference | |
Detailed Description | Box Metal, Steel White Open End(s) 14.252" L x 4.000" W (362.00mm x 101.60mm) X 14.252" (362.00mm) |
Category | Area (L x W) 57.0in² (368cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Obsolete | Color White |
Container Type Box | Features Cable Management, Knockouts |
Size / Dimension 14.252" L x 4.000" W (362.00mm x 101.60mm) | Shipping Info Shipped from DigiKey |
Height 14.252" (362.00mm) |

