Similar

MS10X625X15-LS | |
|---|---|
DigiKey Part Number | MS10X625X15-LS-ND |
Manufacturer | |
Manufacturer Product Number | MS10X625X15-LS |
Description | STRAPPING TIE SILV 600LB 2.917' |
Customer Reference | |
Detailed Description | Strapping Silver 10.00" (254.00mm) 0.625" (15.88mm) 600 lbs (272.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 35" | |
Bundle Diameter | 10.00" (254.00mm) | |
Width | 0.625" (15.88mm) | |
Length - Actual | 2.917' (889.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 600 lbs (272.16 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


