Similar

MS10W75T30-Q2 | |
|---|---|
DigiKey Part Number | MS10W75T30-Q2-ND |
Manufacturer | |
Manufacturer Product Number | MS10W75T30-Q2 |
Description | STRAPPING TIE NAT 2400LB 3.250' |
Customer Reference | |
Detailed Description | Strapping Natural 10.00" (254.00mm) 0.750" (19.05mm) 2400 lbs (1088.62 kg) |
Datasheet | Datasheet |
Category | Width 0.750" (19.05mm) |
Manufacturer Panduit Corp | Length - Actual 3.250' (990.60mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Tensile Strength 2400 lbs (1088.62 kg) |
Wire/Cable Tie Type Strapping | Material Stainless Steel 201 |
Length - Approximate 39" | Color Natural |
Bundle Diameter 10.00" (254.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS10W75T30-Q6 | Panduit Corp | 0 | MS10W75T30-Q6-ND | 17,50560 € | Similar |


