Standard, Locking Silver 2.80" (71.12mm) 0.181" (4.60mm) 180 lbs (81.65 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRT2S-C4

DigiKey Part Number
298-22542-ND
Manufacturer
Manufacturer Product Number
MRT2S-C4
Description
CBL TIE LOCKING SIL 180LB 1.017'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 2.80" (71.12mm) 0.181" (4.60mm) 180 lbs (81.65 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.181" (4.60mm)
Manufacturer
Panduit Corp
Length - Actual
1.017' (310.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
180 lbs (81.65 kg)
Part Status
Active
Features
UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 304
Length - Approximate
12.25"
Color
Silver
Bundle Diameter
2.80" (71.12mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,23900 €123,90 €
Manufacturers Standard Package
Unit Price without VAT:1,23900 €
Unit Price with VAT:1,47441 €