
MRT2LH-L4 | |
|---|---|
DigiKey Part Number | 298-22541-ND |
Manufacturer | |
Manufacturer Product Number | MRT2LH-L4 |
Description | CBL TIE LOCKING SIL 225LB 1.017' |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.80" (71.12mm) 0.252" (6.40mm) 225 lbs (102.06 kg) |
Datasheet | Datasheet |
Category | Width 0.252" (6.40mm) |
Manufacturer Panduit Corp | Length - Actual 1.017' (310.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 225 lbs (102.06 kg) |
Part Status Obsolete | Material Stainless Steel 304 |
Wire/Cable Tie Type Standard, Locking | Color Silver |
Length - Approximate 12.25" | Base Product Number |
Bundle Diameter 2.80" (71.12mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRT4LH-L4 | Panduit Corp | 0 | 298-22544-ND | 1,78100 € | Similar |


