


MPWM-H56-Q | |
|---|---|
DigiKey Part Number | 298-13220-ND |
Manufacturer | |
Manufacturer Product Number | MPWM-H56-Q |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.84" L x 0.29" W x 0.56" H (21.3mm x 7.3mm x 14.2mm) | |
For Use With/Related Products | Pan-Steel® MLT and MLTFC (Standard, Light-Heavy, Heavy), MLTC (Heavy) Ties | |
Material | Stainless Steel 304 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,96100 € | 29,61 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

