


MPSI588T | |
|---|---|
DigiKey Part Number | 298-12775-ND |
Manufacturer | |
Manufacturer Product Number | MPSI588T |
Description | 8-POSITION, 8-WIRE, SHIELDED MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Bayonet Coupling, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 3.760" (95.50mm) | |
Color | Black | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,75000 € | 39,75 € |
| 10 | 36,96200 € | 369,62 € |
| 25 | 35,90480 € | 897,62 € |
| 50 | 35,12400 € | 1.756,20 € |
| 100 | 34,35900 € | 3.435,90 € |
| 250 | 33,37164 € | 8.342,91 € |
| 500 | 32,64244 € | 16.321,22 € |
| 1.000 | 31,92810 € | 31.928,10 € |
| 2.500 | 31,00579 € | 77.514,48 € |
| Unit Price without VAT: | 39,75000 € |
|---|---|
| Unit Price with VAT: | 47,30250 € |

