


MPMWH32-D0 | |
|---|---|
DigiKey Part Number | MPMWH32-D0-ND |
Manufacturer | |
Manufacturer Product Number | MPMWH32-D0 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Ribbed Shaft | |
Size / Dimension | 0.58" L x 0.57" W x 1.68" H (14.7mm x 14.5mm x 42.7mm) | |
For Use With/Related Products | M, I, S, HS, LH, H, HLM Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71300 € | 356,50 € |
| Unit Price without VAT: | 0,71300 € |
|---|---|
| Unit Price with VAT: | 0,84847 € |

