


MPMS25-C0 | |
|---|---|
DigiKey Part Number | 298-14971-ND |
Manufacturer | |
Manufacturer Product Number | MPMS25-C0 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Category | Mounting Type Push In - Ribbed Shaft |
Manufacturer Panduit Corp | Size / Dimension 0.40" L x 0.39" W x 1.24" H (10.2mm x 9.9mm x 31.5mm) |
Series | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Weather Resistant |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,90100 € | 9,01 € |
| 25 | 0,87520 € | 21,88 € |
| 50 | 0,85640 € | 42,82 € |
| 100 | 0,83800 € | 83,80 € |
| 300 | 0,80957 € | 242,87 € |
| 500 | 0,79664 € | 398,32 € |
| 1.000 | 0,77943 € | 779,43 € |
| 2.500 | 0,75724 € | 1.893,10 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

