


MPMS19-C0 | |
|---|---|
DigiKey Part Number | 298-14970-ND |
Manufacturer | |
Manufacturer Product Number | MPMS19-C0 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Category | Mounting Type Push In - Ribbed Shaft |
Manufacturer Panduit Corp | Size / Dimension 0.39" L x 0.36" W x 1.19" H (9.9mm x 9.1mm x 30.2mm) |
Series | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Weather Resistant |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64440 € | 322,20 € |
| Unit Price without VAT: | 0,64440 € |
|---|---|
| Unit Price with VAT: | 0,76684 € |

