
MP250W175-M | |
|---|---|
DigiKey Part Number | 298-19961-ND |
Manufacturer | |
Manufacturer Product Number | MP250W175-M |
Description | WIRE MARKER CBL TIE 44.5X63.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.75" W x 2.50" L (44.5mm x 63.5mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 1.75" W x 2.50" L (44.5mm x 63.5mm) |
Manufacturer Panduit Corp | Legend Blank |
Series | Color White |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -60°C ~ 85°C |
Type Wire Marker, Cable Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,14000 € | 11,40 € |
| 25 | 1,10720 € | 27,68 € |
| 50 | 1,08340 € | 54,17 € |
| 100 | 1,06020 € | 106,02 € |
| 250 | 1,03000 € | 257,50 € |
| 500 | 1,00780 € | 503,90 € |
| 1.000 | 0,98601 € | 986,01 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

