
MP250-R | |
|---|---|
DigiKey Part Number | MP250-R-ND |
Manufacturer | |
Manufacturer Product Number | MP250-R |
Description | WIRE MARKER CBL TIE 19.1X63.5MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 2.50" L (19.1mm x 63.5mm) White Nylon |
Datasheet | Datasheet |
Category | Size 0.75" W x 2.50" L (19.1mm x 63.5mm) |
Manufacturer Panduit Corp | Legend Blank |
Series | Color White |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Base Product Number |
Type Wire Marker, Cable Tie |

