
MP250-M | |
|---|---|
DigiKey Part Number | 298-14967-ND |
Manufacturer | |
Manufacturer Product Number | MP250-M |
Description | WIRE MARKR CBL TIE 19.1MMX63.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 2.50" L (19.1mm x 63.5mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 2.50" L (19.1mm x 63.5mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -60°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,89240 € | 22,31 € |
| 50 | 0,87300 € | 43,65 € |
| 100 | 0,85410 € | 85,41 € |
| 250 | 0,82992 € | 207,48 € |
| 500 | 0,81202 € | 406,01 € |
| 1.000 | 0,79450 € | 794,50 € |
| 3.000 | 0,76744 € | 2.302,32 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

