Similar

MP150-R | |
|---|---|
DigiKey Part Number | MP150-R-ND |
Manufacturer | |
Manufacturer Product Number | MP150-R |
Description | WIRE MARKER CBL TIE 19.1X38.1MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 1.50" L (19.1mm x 38.1mm) White Nylon |
Datasheet | Datasheet |
Category | Size 0.75" W x 1.50" L (19.1mm x 38.1mm) |
Manufacturer Panduit Corp | Legend Blank |
Series | Color White |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Base Product Number |
Type Wire Marker, Cable Tie |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC7583-000 | TE Connectivity Raychem Cable Protection | 0 | EC7583-000-ND | 1,95331 € | Similar |

