Desktop Thermal Printer - Compact Bluetooth, Cutter, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desktop Thermal Printer - Compact Bluetooth, Cutter, USB
MP100/E
MP100/E

MP100/E

DigiKey Part Number
298-MP100/E-ND
Manufacturer
Manufacturer Product Number
MP100/E
Description
INCLUDES MP100 PRINTER WITH PROT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer - Compact Bluetooth, Cutter, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Desktop
Type Attributes
Thermal Printer - Compact
Style
Labels
Specifications
Bluetooth, Cutter, USB
Includes
AC Power Adapter, Bumper, Tape Cassette, USB Cable
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1215,08000 €215,08 €
Manufacturers Standard Package
Unit Price without VAT:215,08000 €
Unit Price with VAT:255,94520 €