MMP350H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP350H-CAL

DigiKey Part Number
298-16908-ND
Manufacturer
Manufacturer Product Number
MMP350H-CAL
Description
MARKER PLATE ALUMINUM 4HOLE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Size
-
Cable Diameter
-
Legend
-
Color
-
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €