
MMP350H-C316 | |
|---|---|
DigiKey Part Number | 298-18482-ND |
Manufacturer | |
Manufacturer Product Number | MMP350H-C316 |
Description | WIRE MARKER CBL TIE 9.5X88.9MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) Silver Stainless Steel 316 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 3.50" L (19.1mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel 316 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,42800 € | 14,28 € |
| 25 | 1,38720 € | 34,68 € |
| 50 | 1,35700 € | 67,85 € |
| 100 | 1,32790 € | 132,79 € |
| 300 | 1,28270 € | 384,81 € |
| 500 | 1,26222 € | 631,11 € |
| 1.000 | 1,23492 € | 1.234,92 € |
| 2.500 | 1,19969 € | 2.999,22 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


