
MMP350-M | |
|---|---|
DigiKey Part Number | 298-22520-ND |
Manufacturer | |
Manufacturer Product Number | MMP350-M |
Description | WIRE MARKR CBL TIE 19.1MMX88.9MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) Silver Stainless Steel 304 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 3.50" L (19.1mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel 304 | |
Operating Temperature | -80°C ~ 538°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 1,05200 € | 26,30 € |
| 50 | 1,02940 € | 51,47 € |
| 100 | 1,00730 € | 100,73 € |
| 250 | 0,97872 € | 244,68 € |
| 500 | 0,95758 € | 478,79 € |
| 1.000 | 0,93690 € | 936,90 € |
| 3.000 | 0,90498 € | 2.714,94 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

