
MLTFC8EH-LP316 | |
|---|---|
DigiKey Part Number | 298-16905-ND |
Manufacturer | |
Manufacturer Product Number | MLTFC8EH-LP316 |
Description | CBL TIE LOCKING BLK 300LB 2.475' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.00" (203.20mm) 0.500" (12.70mm) 300 lbs (136.08 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 29.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.475' (754.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 300 lbs (136.08 kg) | |
Features | Corrosion Resistance, UV Resistant | |
Material | Stainless Steel 316, Polyester Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,75360 € | 437,68 € |
| Unit Price without VAT: | 8,75360 € |
|---|---|
| Unit Price with VAT: | 10,41678 € |

